Knipex 165 mm Cable Shears
- RS Stock No.:
- 6656242
- Mfr. Prt No.:
- 95 26 165
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6656242 |
| Product description | Knipex 165 mm Cable Shears |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 95 26 165 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
VDE Cable Shear
Cuts copper and aluminium cables, single and multiple wire
Not suitable for steel wire and hard drawn copper conductors
Precision ground, hardened blades
Clean and smooth cut without crushing and deformation
Easy cutting with one-hand operation
Complete with guard
Adjustable screw joint, self-locking
Universal use for dismantling and stripping
Forged
Special tool steel, oil-hardened and tempered
Not suitable for steel wire and hard drawn copper conductors
Specifications
| Attribute | Value |
| Brand | Knipex |
| Type | Cable Shears |
| Overall Length | 165 mm |