Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)

RS Stock No.:
6666772
Mfr. Prt No.:
0654 00 13
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6666772
Product description Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
Manufacturer / Brand Legris
Manufacturer part number 0654 00 13
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
RS stock number 6666772
Product description Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)
Manufacturer / Brand Legris
Manufacturer part number 0654 00 13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Safety Blow Gun

Ergonomic lightweight safety blowgun with lower connection.

Robust threaded design
Metal thread securing pin allowing repeated secure connections and disconnections
Integrated pressure regulator
Fixed non removable nozzle
Complies with OSHA STD 1-13 and 1910.95(b) standards, as well as the 2003/10/CE directive


Specifications

Attribute Value
Brand Legris
Air Inlet BSP 1/4 in
Working Pressure 10 bar
Type Air Blow Gun
Model Number 0654
Maximum Operating Temperature +50 °C
Minimum Operating Temperature -15 °C
Checking stock...
IDR
1,410,560.72
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,410,560.72
*price per unit indicative
"Legris 10bar Air Blow Gun, 1/4in Air Inlet (BSP)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda