Epic Contact Frame, MCR Series , For Use With Heavy Duty Power Connectors

RS Stock No.:
6673752
Mfr. Prt No.:
10381000
Brand:
Epic Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6673752
Product description Epic Contact Frame, MCR Series , For Use With Heavy Duty Power Connectors
Manufacturer / Brand Epic Contact
Manufacturer part number 10381000
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
RS stock number 6673752
Product description Epic Contact Frame, MCR Series , For Use With Heavy Duty Power Connectors
Manufacturer / Brand Epic Contact
Manufacturer part number 10381000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MC Modular Range

The Epic MC Modular range is a highly flexible system of inserts that allows unique connector design within the Epic heavy duty industrial connector range. The system allows signal, power and pneumatic connections to be assembled within a single housing by inserting 2,3,5 or 7 modules into the relevant size frames. The inserts come complete with contacts and once the size of the frame has been chosen depending on the number of modules required, the hoods and bases can be picked out from the standard H-B range.

MCR Module Frame

Frames can accommodate between 2 and 7 MC modules
Fits into standard H-B sized housings
Both male and female modules can be combined in one frame


Specifications

Attribute Value
Brand Epic Contact
Accessory Type Frame
Series MCR
For Use With Heavy Duty Power Connectors
Checking stock...
IDR
174,222.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1174,222.29
*price per unit indicative
"Epic Contact Frame, MCR Series , For Use With Heavy Duty Power Connectors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda