Dremel Aluminium Oxide Cutting Disc, 38mm x 1.12mm Thick, Very Fine Grade, P60 Grit, 12 in pack
- RS Stock No.:
- 6684168
- Mfr. Prt No.:
- SC456B
- Brand:
- Dremel

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 6684168 |
| Product description | Dremel Aluminium Oxide Cutting Disc, 38mm x 1.12mm Thick, Very Fine Grade, P60 Grit, 12 in pack |
| Manufacturer / Brand | Dremel |
| Manufacturer part number | SC456B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Dremel |
| Disc Type | Cutting Disc |
| Disc Diameter | 38 mm |
| Thickness | 1.12 mm |
| Abrasive Material | Aluminium Oxide |
| Grit Size | P60 |
| Number in Pack | 12 |
| Grade | Very Fine |
| Maximum Safe Speed | 35000 rpm |