AVK Plain, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 9.65mm

RS Stock No.:
6679848
Mfr. Prt No.:
AVKALS3T-610-6.6
Brand:
AVK

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6679848
Product description AVK Plain, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 9.65mm
Manufacturer / Brand AVK
Manufacturer part number AVKALS3T-610-6.6
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
RS stock number 6679848
Product description AVK Plain, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 9.65mm
Manufacturer / Brand AVK
Manufacturer part number AVKALS3T-610-6.6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Clinchnuts & Thread Inserts

AVK™ Inserts

Threaded inserts M4, M5, M6 can be fixed using the AVK™ tool contained in kit Stock no. 194-310
Small flanged low-profile-head version ideal for near-flush requirements
Larger flanged version can be used with out-of-round holes

L206014-01

Specifications

Attribute Value
Brand AVK
Thread Size M6
Flange Diameter 12.7 mm
Fixing Hole Diameter 10 mm
Body Outside Diameter 9.91 mm
Body Depth 9.65 mm
Material Steel
Finish Plain
Thickness of Material Maximum 6.6 mm
Thickness of Material Minimum 4.2 mm
Checking stock...
IDR
564,832.65
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1564,832.655,648.33
*price per unit indicative
"AVK Plain, M6 Steel Threaded Insert, 12.7mm diameter 10mm Depth 9.65mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda