EOS, 30W Plug In Power Supply 12V dc, 2.5A, 1 Output AC/DC Adapter, Australia/China, European Plug, UK, US/Japan

RS Stock No.:
6689227
Mfr. Prt No.:
LFZVC30NP12-I
Brand:
EOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6689227
Product description EOS, 30W Plug In Power Supply 12V dc, 2.5A, 1 Output AC/DC Adapter, Australia/China, European Plug, UK, US/Japan
Manufacturer / Brand EOS
Manufacturer part number LFZVC30NP12-I
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
RS stock number 6689227
Product description EOS, 30W Plug In Power Supply 12V dc, 2.5A, 1 Output AC/DC Adapter, Australia/China, European Plug, UK, US/Japan
Manufacturer / Brand EOS
Manufacturer part number LFZVC30NP12-I

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand EOS
Type AC/DC Adapter
Plug Type Australia/China, European Plug, UK, US/Japan
Output Voltage 12 V dc
Input Voltage 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current 2.5 A
Maximum Temperature +40 °C
Output Connector 2.5 x 5.5 x 9.5 mm Centre Positive - Right Angle
Input Connector Universal Plug
Number of Outputs 1
Power Rating 30 W
Cable Length 1.52 m
Standards Met ErP Compliant
Length 82 mm
Width 43.5 mm
Depth 35.7 mm
Minimum Temperature -10 °C
Load Regulation ±5 %
Checking stock...
IDR
966,036.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1966,036.90
*price per unit indicative
"EOS, 30W Plug In Power Supply 12V dc, 2.5A, 1 Output AC/DC Adapter, Australia/China, European Plug, UK, US/Japan" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda