Amphenol FCI, Dubox 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

RS Stock No.:
6737553
Mfr. Prt No.:
76341-306LF
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6737553
Product description Amphenol FCI, Dubox 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand Amphenol ICC
Manufacturer part number 76341-306LF
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
RS stock number 6737553
Product description Amphenol FCI, Dubox 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
Manufacturer / Brand Amphenol ICC
Manufacturer part number 76341-306LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Amphenol FCI 2.54mm Dubox Series Interconnection System

Low Profile SMT Vertical Receptacles

The Dubox Board to Board Low Profile SMT Vertical Receptacles have a pre-stressed dual beam design contact for low insertion force. The contact platings for these Dubox Board to Board Low Profile Vertical Receptacles are 0.76 μm Gold on the mating areas and Matte Tin on the PCB Tails.

Note

For Mating Headers see stock number

Manufactures Part Number Key:

89898-3xxLF: SMT, Dual Row, Dual Entry
91601-3xxLF: SMT, Single Row, Top Entry


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 6
Number of Rows 1
Pitch 2.54 mm
Type Socket Strip
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 12 A
Voltage Rating 1 kV
Series Dubox
Contact Material Bronze
Checking stock...
IDR
60,836.20
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
160,836.2012,167.24
*price per unit indicative
"Amphenol FCI, Dubox 2.54mm Pitch 6 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products