Vishay 5.6kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W – MMA02040C5601FB300

RS Stock No.:
6787481
Mfr. Prt No.:
MMA02040C5601FB300
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6787481
Product description Vishay 5.6kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C5601FB300
Manufacturer / Brand Vishay
Manufacturer part number MMA02040C5601FB300
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
RS stock number 6787481
Product description Vishay 5.6kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C5601FB300
Manufacturer / Brand Vishay
Manufacturer part number MMA02040C5601FB300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal Electrode Leadless Face SMT Resistors

MMA 0204 - Professional

APPROVALS : EN 140401-803

Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes


Specifications

Attribute Value
Brand Vishay
Resistance 5.6 kΩ
Technology Thin Film
Package/Case Melf 0204
Tolerance ±1 %
Power Rating 0.25 W
Temperature Coefficient ±50 ppm/°C
Series MMA0204
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
18,775.31
Out of stock
Price Reel (1 Reel of 25)
Reel(s)Per Reel(IDR)Per Unit(IDR)
118,775.31751.01
*price per unit indicative
"Vishay 5.6kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C5601FB300" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda