HARWIN 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination

RS Stock No.:
6816876
Mfr. Prt No.:
M20-7871042
Brand:
HARWIN

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6816876
Product description HARWIN 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
Manufacturer / Brand HARWIN
Manufacturer part number M20-7871042
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
RS stock number 6816876
Product description HARWIN 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination
Manufacturer / Brand HARWIN
Manufacturer part number M20-7871042

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Harwin M20 Series 2.54mm PCB SMT Socket Connectors

M20 series 2.54mm pitch SMT mount wire to board socket connectors with an industry standard space saving compact design. These M20 series 2.54mm SMT sockets have a dual entry design and can be used for both top and bottom entry. The contacts used in these M20 SMT sockets are made from phosphor bronze with a dual beam design that offers high durability along with improved repeatable retention and electrical connection resulting in a more reliable connector. These M20 SMT connectors offer a versatile solution for a variety of applications including consumer electronics, communications, drives and controls, industrial monitoring and personal computing.

Note


Specifications

Attribute Value
Brand HARWIN
Number of Contacts 20
Number of Rows 2
Pitch 2.54 mm
Type Socket Strip
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Current Rating 3 A
Contact Material Phosphor Bronze
Checking stock...
IDR
222,576.58
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1222,576.5844,515.32
*price per unit indicative
"HARWIN 2.54mm Pitch 20 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products