Schneider Electric – Terminal Block for use with Modicon M340

RS Stock No.:
6818703
Mfr. Prt No.:
BMXFTB2820
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6818703
Product description Schneider Electric - Terminal Block for use with Modicon M340
Manufacturer / Brand Schneider Electric
Manufacturer part number BMXFTB2820
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
RS stock number 6818703
Product description Schneider Electric - Terminal Block for use with Modicon M340
Manufacturer / Brand Schneider Electric
Manufacturer part number BMXFTB2820

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

M340 Pulse Train Output - Motion Module

This module provides a square wave pulse train output to drive either a stepper or servo system for a specified number of pulses and a specified cycle time. It can be programmed to produce either one train of pulses or a pulse profile consisting of multiple trains of pulses.,For example, a pulse profile can be used to control a stepper motor or servo-motor through a simple ramp up, run, and ramp down sequence or more complicated sequences.,The control positioning is achieved according to an open loop mode meaning without the need of feedback information on the real position of the mobile.

Note

The BMXMSP0200 (681-8712) PTO motion module requires the use of a BMXFTB2820 (681-8703) Spring type, 28-pin terminal block.


Specifications

Attribute Value
Brand Schneider Electric
Accessory Type Terminal Block
For Use With Modicon M340
Checking stock...
IDR
1,129,035.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,129,035.96
*price per unit indicative
"Schneider Electric - Terminal Block for use with Modicon M340" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products