STMicroelectronics L6562ADTR, Power Factor Controller, 22.5 V 8-Pin, SOIC

RS Stock No.:
6865008
Mfr. Prt No.:
L6562ADTR
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6865008
Product description STMicroelectronics L6562ADTR, Power Factor Controller, 22.5 V 8-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number L6562ADTR
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
RS stock number 6865008
Product description STMicroelectronics L6562ADTR, Power Factor Controller, 22.5 V 8-Pin, SOIC
Manufacturer / Brand STMicroelectronics
Manufacturer part number L6562ADTR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Power Factor Correction (PFC), STMicroelectronics

Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed advanced protection features, which make SMPS more robust and compact, requiring fewer external components.

AC/DC Converters, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Start-up Supply Current 0.03 mA
IC Type Power Factor Controller
Maximum Source Current -5 mA
Maximum Sink Current 4500 µA
Maximum Supply Current 0.06 mA
Zero Power Detection Yes
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.25 mm
Height 1.25 mm
Length 5 mm
Maximum Operating Supply Voltage 22.5 V
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Width 4 mm
Minimum Operating Supply Voltage 10.5 V
Checking stock...
IDR
51,815.66
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
151,815.6610,363.13
*price per unit indicative
"STMicroelectronics L6562ADTR, Power Factor Controller, 22.5 V 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda