MaxLinear SP485EEN-L Line Transceiver, 8-Pin SOIC

RS Stock No.:
6865698
Mfr. Prt No.:
SP485EEN-L
Brand:
MaxLinear

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6865698
Product description MaxLinear SP485EEN-L Line Transceiver, 8-Pin SOIC
Manufacturer / Brand MaxLinear
Manufacturer part number SP485EEN-L
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
RS stock number 6865698
Product description MaxLinear SP485EEN-L Line Transceiver, 8-Pin SOIC
Manufacturer / Brand MaxLinear
Manufacturer part number SP485EEN-L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS-485 Line Drivers and Receivers

RS-485 Line Drivers and Receivers, EXAR

Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exar’s high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).

The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exar’s serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.


Specifications

Attribute Value
Brand MaxLinear
IC Type Line Transceiver
Input Type Differential
Number of Transmitters 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 4.9 x 3.9 x 1.65 mm
Checking stock...
IDR
47,305.39
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(IDR)Per Unit(IDR)
147,305.399,461.08
*price per unit indicative
"MaxLinear SP485EEN-L Line Transceiver, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products