MaxLinear UART 44-Pin PLCC, ST16C550CJ44-F
- RS Stock No.:
- 6865913
- Mfr. Prt No.:
- ST16C550CJ44-F
- Brand:
- MaxLinear

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6865913 |
| Product description | MaxLinear UART 44-Pin PLCC, ST16C550CJ44-F |
| Manufacturer / Brand | MaxLinear |
| Manufacturer part number | ST16C550CJ44-F |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6865913 |
| Product description | MaxLinear UART 44-Pin PLCC, ST16C550CJ44-F |
| Manufacturer / Brand | MaxLinear |
| Manufacturer part number | ST16C550CJ44-F |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
Universal Asynchronous Receiver/Transmitter (UART), EXAR
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
Specifications
| Attribute | Value |
| Brand | MaxLinear |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 16 B |
| Receive FIFO | 16 B |
| Maximum Data Rate | 1.5 Mbit/s |
| Transmitter and Receiver FIFO Counter | Yes |
| Mounting Type | Surface Mount |
| Package Type | PLCC |
| Pin Count | 44 |
| Typical Operating Supply Voltage | 2.97 → 5.5 V |
| Dimensions | 16.66 x 16.66 x 3.68 mm |
| Minimum Operating Temperature | 0 °C |
| Maximum Operating Temperature | +70 °C |