Taiwan Semiconductor GBPC3504 T0, Bridge Rectifier, 35A 400V, 4-Pin GBPC

RS Stock No.:
6875787
Mfr. Prt No.:
GBPC3504 T0
Brand:
Taiwan Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6875787
Product description Taiwan Semiconductor GBPC3504 T0, Bridge Rectifier, 35A 400V, 4-Pin GBPC
Manufacturer / Brand Taiwan Semiconductor
Manufacturer part number GBPC3504 T0
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
RS stock number 6875787
Product description Taiwan Semiconductor GBPC3504 T0, Bridge Rectifier, 35A 400V, 4-Pin GBPC
Manufacturer / Brand Taiwan Semiconductor
Manufacturer part number GBPC3504 T0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Bridge Rectifiers

Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Taiwan Semiconductor

APPROVALS : UL E-96005

High Current 35 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500V
Fast-on Terminals


Specifications

Attribute Value
Brand Taiwan Semiconductor
Peak Average Forward Current 35 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 400 V
Mounting Type Screw Mount
Package Type GBPC
Pin Count 4
Configuration Single
Peak Non-Repetitive Forward Surge Current 400 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -50 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 5 µA
Length 29 mm
Height 11.23 mm
Width 29 mm
Dimensions 29 x 29 x 11.23 mm
Checking stock...
IDR
129,119.59
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1129,119.5964,559.80
*price per unit indicative
"Taiwan Semiconductor GBPC3504 T0, Bridge Rectifier, 35A 400V, 4-Pin GBPC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda