FTDI Chip FIFO Memory, 32-Pin LQFP, FT245BL

RS Stock No.:
6877727
Mfr. Prt No.:
FT245BL
Brand:
FTDI Chip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6877727
Product description FTDI Chip FIFO Memory, 32-Pin LQFP, FT245BL
Manufacturer / Brand FTDI Chip
Manufacturer part number FT245BL
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
RS stock number 6877727
Product description FTDI Chip FIFO Memory, 32-Pin LQFP, FT245BL
Manufacturer / Brand FTDI Chip
Manufacturer part number FT245BL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FT245B, FT245R, USB to FIFO Converters, FTDI Chip

The FT245B and FT245R are USB to parallel FIFO converter interfaces.

Single chip USB to parallel FIFO bidirectional data transfer interface
Entire USB protocol handled on the chip - No USB-specific firmware programming required
FT245B USB compatible
FT245R USB 2.0 Full Speed compatible
FT245R with the FTDIChip-ID security dongle feature


Specifications

Attribute Value
Brand FTDI Chip
Data Bus Width 8 bit
Bus Directional Bi-Directional
Configuration Single
Mounting Type Surface Mount
Package Type LQFP
Pin Count 32
Dimensions 7 x 7 x 1.4 mm
Length 7 mm
Width 7 mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Maximum Operating Supply Voltage 5.25 V
Height 1.4 mm
Minimum Operating Supply Voltage 3 V, 4.35 V
Checking stock...
IDR
95,135.23
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
195,135.23
*price per unit indicative
"FTDI Chip FIFO Memory, 32-Pin LQFP, FT245BL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda