Bahco 552 mm Flush Cutters

RS Stock No.:
6879972
Mfr. Prt No.:
2520 S
Brand:
Bahco
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
RS stock number 6879972
Product description Bahco 552 mm Flush Cutters
Manufacturer / Brand Bahco
Manufacturer part number 2520 S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Bahco VDE Cable Cutter (Copper & Aluminium)

Bahco VDE Cable Cutter is a high-quality tool designed for professionals. Made from alloy steel. Insulated handles ensure safe work on live voltages up to 1000 V.

Features & Benefits
• With handles for work on live voltages up to 1000 V
• Cable cutter to cut Aluminium/Copper cables with or without messenger wire
• Alu/ Copper diameter of 30 mm with a messenger wire (1800 N/mm²) of 6 mm.
• For non-ferrous material, use the notches on the blades


Specifications

Attribute Value
Brand Bahco
Type Flush Cutters
Overall Length 552 mm
Checking stock...
IDR
5,614,551.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,614,551.92
*price per unit indicative
"Bahco 552 mm Flush Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda