Crimp terminal ring 18-14awg M5

RS Stock No.:
6881439
Mfr. Prt No.:
LRB-2.5T-M5
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6881439
Product description Crimp terminal ring 18-14awg M5
Manufacturer / Brand JST
Manufacturer part number LRB-2.5T-M5
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
RS stock number 6881439
Product description Crimp terminal ring 18-14awg M5
Manufacturer / Brand JST
Manufacturer part number LRB-2.5T-M5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JST Terminals

LRB Series Crimp Terminal

The JST Uninsulated tin plated Crimp Terminals are manufactured from brass with a quality in mind to ensure a long life service.


Specifications

Attribute Value
Brand JST
Series LRB
Insulation Uninsulated
Inner Ring Diameter 6.5 mm
Outer Ring Diameter 9.5 mm
Minimum Wire Size mm² 1 mm²
Maximum Wire Size mm² 2.5 mm²
Minimum Wire Size AWG 18 AWG
Maximum Wire Size AWG 14 AWG
Stud Size M5
Contact Plating Tin
Contact Material Brass
Thickness 0.6 mm
Overall Length 21.75 mm
Checking stock...
IDR
217,541.86
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1217,541.862,175.42
*price per unit indicative
"Crimp terminal ring 18-14awg M5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda