Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-102L

RS Stock No.:
6916888
Mfr. Prt No.:
3310P-001-102L
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6916888
Product description Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-102L
Manufacturer / Brand Bourns
Manufacturer part number 3310P-001-102L
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
RS stock number 6916888
Product description Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-102L
Manufacturer / Brand Bourns
Manufacturer part number 3310P-001-102L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

9mm 3310P-001Series Sealed Panel Control

SUPPLIED_WITH : Metal lock washer and nut

Compact package - saving board and panel space
Sealed to withstand immersion board washing
Panel and PCB mountable
Plastic bushing and plastic shaft
Temperature -40 to +125 °C


Specifications

Attribute Value
Brand Bourns
Potentiometer Type Rotary
Maximum Resistance 1 kΩ
Number of Gangs 1
Number of Turns 1
Power Rating 0.25 W
Electrical Taper Linear
Element Material Conductive Plastic
Mounting Type Panel Mount, Through Hole
Termination Style PC Pin
Shaft Length 12.7 mm
Shaft Diameter 3.18 mm
Tolerance ±20 %
Actuator Type Slotted Shaft
Series 3310
Checking stock...
IDR
48,459.18
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
148,459.18
*price per unit indicative
"Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-102L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda