Huco Oldham Coupling Coupler

RS Stock No.:
6928131
Mfr. Prt No.:
238.19
Brand:
Huco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6928131
Product description Huco Oldham Coupling Coupler
Manufacturer / Brand Huco
Manufacturer part number 238.19
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
RS stock number 6928131
Product description Huco Oldham Coupling Coupler
Manufacturer / Brand Huco
Manufacturer part number 238.19

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Huco Oldham Style Couplings

Note

Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.

Torque Discs

Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating

Acetal discs offer high torsional stifness, good bearing properties, and a long backlash-free life
Nylon 11 discs offer resilience, isolation from noise and vibration, with performance approximately 25% that of acetal torque discs


Specifications

Attribute Value
Brand Huco
Coupling Types Oldham Coupling
Torque Rating 1.7 Nm
Torsional Stiffness 115 Nm/rad
Misalignment - Angular 0.5 °
Misalignment - Parallel 0.2 mm
Misalignment - Axial 0.1 mm
Checking stock...
IDR
229,289.54
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1229,289.5422,928.95
*price per unit indicative
"Huco Oldham Coupling Coupler" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda