LAG Fixed Castor Wheel, 300kg Capacity, 200mm Wheel

RS Stock No.:
6960848
Mfr. Prt No.:
26181
Brand:
LAG

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6960848
Product description LAG Fixed Castor Wheel, 300kg Capacity, 200mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 26181
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
RS stock number 6960848
Product description LAG Fixed Castor Wheel, 300kg Capacity, 200mm Wheel
Manufacturer / Brand LAG
Manufacturer part number 26181

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.

Polyurethane Tyre, Aluminium Hub, Medium Duty, Series M22 - Plate Mounted

Plate mounted
Electro-zinc plated white passivated pressed steel forks
RoHS compliant
Excellent smooth and silent running; high resistance to wear and tear, oils and grease
High load capacity
Hardness 95 ±3, Shore A
Wheel series T


Specifications

Attribute Value
Brand LAG
Wheel Diameter 200 mm
Load Capacity 300 kg
Overall Height 240 mm
Wheel Width 50 mm
Fixing Plate Dimensions 135 x 110 mm
Mounting Type Plate
Rotation Fixed
Application Industrial
Tyre Material PUR
Includes Brake No
Fixing Centres 105 x 80 mm
Weight Class Heavy Duty
Features Long Working Life, Oil and Grease Resistant, Quiet Operation
Number of Fixing Holes 4
Fixing Hole Size 10 mm
Hub Bearing Type Roller Bearing
Hub Material Die Cast Aluminium
Checking stock...
IDR
1,045,753.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,045,753.30
*price per unit indicative
"LAG Fixed Castor Wheel, 300kg Capacity, 200mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda