Amphenol Industrial, AT Automotive Connector Plug 2 Way

RS Stock No.:
6964187
Mfr. Prt No.:
AT06-2S
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6964187
Product description Amphenol Industrial, AT Automotive Connector Plug 2 Way
Manufacturer / Brand Amphenol Industrial
Manufacturer part number AT06-2S
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
RS stock number 6964187
Product description Amphenol Industrial, AT Automotive Connector Plug 2 Way
Manufacturer / Brand Amphenol Industrial
Manufacturer part number AT06-2S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Amphenol AT Series Connectors

AT Series Receptacles and Plugs

These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications.

Silicon front and rear sealing system
UV resistant thermoplastic shell
Copper alloy contacts
13 A current capacity
-55 to + 125° C operating temperature
UL94 V-0 dielectric flammability rating


Specifications

Attribute Value
Brand Amphenol Industrial
Number of Contacts 2
Type Power Connector
Gender Male
Mounting Type Cable Mount
Series AT
Width 14.95 mm
Depth 28.5 mm
Checking stock...
IDR
12,272.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,272.13
*price per unit indicative
"Amphenol Industrial, AT Automotive Connector Plug 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda