Global Laser 9° fan angle Cross shape DOE Laser Lens, Exit aperture 5mm

RS Stock No.:
6973579
Mfr. Prt No.:
Interchangable Cross 8d
Brand:
Global Laser

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6973579
Product description Global Laser 9° fan angle Cross shape DOE Laser Lens, Exit aperture 5mm
Manufacturer / Brand Global Laser
Manufacturer part number Interchangable Cross 8d
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
RS stock number 6973579
Product description Global Laser 9° fan angle Cross shape DOE Laser Lens, Exit aperture 5mm
Manufacturer / Brand Global Laser
Manufacturer part number Interchangable Cross 8d

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Cross and Line Optics for LaserLyte-Flex

Interchangeable lens elements which can be used to convert the dot projected by a LaserLyte-Flex Laser into a line, cross or 4x4 grid line. The wider angle optics utilise a moulded multi-rod lens; the 9° cross optic has a DOE (diffractive optical element) lens. The optics are for use with 697-3557
The following optics are available:
127-1548 Line Optic, 18°
127-1549 Line Optic, 30°
697-3569 Line Optic, 60°
697-3572 Line Optic, 90°
697-3579 Cross Optic, 9°
697-3581 Cross Optic, 60°
127-1550 Cross Optic, 100°
127-1547 4x4 Grid optic


Specifications

Attribute Value
Brand Global Laser
Beam Emission Shape Cross
Lens Type DOE
Fan Angle 9 °
Exit Aperture Size 5 mm
Checking stock...
IDR
534,519.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1534,519.44
*price per unit indicative
"Global Laser 9° fan angle Cross shape DOE Laser Lens, Exit aperture 5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda