Vishay, SFH6286-3T AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD

RS Stock No.:
6998265
Mfr. Prt No.:
SFH6286-3T
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6998265
Product description Vishay, SFH6286-3T AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
Manufacturer / Brand Vishay
Manufacturer part number SFH6286-3T
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
RS stock number 6998265
Product description Vishay, SFH6286-3T AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD
Manufacturer / Brand Vishay
Manufacturer part number SFH6286-3T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Optocouplers, Vishay Semiconductor

Optocoupler, AC Input, Transistor Output, Vishay Semiconductor


Specifications

Attribute Value
Brand Vishay
Mounting Type Surface Mount
Output Device Transistor
Maximum Forward Voltage 1.5 V
Number of Channels 1
Number of Pins 4
Package Type SMD
Input Current Type AC
Maximum Input Current 50 mA
Isolation Voltage 5300 V ac
Maximum Current Transfer Ratio 320 %
Minimum Current Transfer Ratio 100 %
Checking stock...
IDR
90,729.85
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
190,729.8518,145.97
*price per unit indicative
"Vishay, SFH6286-3T AC Input Transistor Output Optocoupler, Surface Mount, 4-Pin SMD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda