Belden Cat5e Ethernet Cable, U/UTP Shield, Blue PVC Sheath, 305m, Unterminated

RS Stock No.:
2909347
Mfr. Prt No.:
1752A 0061000
Brand:
Belden

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2909347
Product description Belden Cat5e Ethernet Cable, U/UTP Shield, Blue PVC Sheath, 305m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number 1752A 0061000
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
RS stock number 2909347
Product description Belden Cat5e Ethernet Cable, U/UTP Shield, Blue PVC Sheath, 305m, Unterminated
Manufacturer / Brand Belden
Manufacturer part number 1752A 0061000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Data transmission cables

DataTwist® 350 UTP Cat5e

A bonded pair, enhanced category 5e patch cable for use as premise patch cable, digital video cable etc.

Features and Benefits
·4 Bonded pair
·Flexible PVC jacket sequentially marked
·DataTwist® 350 provides up to 3 times the transmission length of standard cat 5 UTP cable with constant capacitance
·RJ-45 compatible


Specifications

Attribute Value
Brand Belden
LAN Category Cat5e
Terminated/Unterminated Unterminated
Core Strands 7/32
Outer Sheath Material PVC
Shield Type U/UTP
Sheath Colour Blue
Outer Diameter 5.59 mm
Length 305 m
Connector Type Unterminated/Unterminated
Attenuation 2.4 dB/100m @ 1MHz
Cable Shape Twisted Pair
Checking stock...
IDR
13,507,104.86
Out of stock
Price Reel (1 Reel of 304 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
113,507,104.8644,431.27
*price per unit indicative
"Belden Cat5e Ethernet Cable, U/UTP Shield, Blue PVC Sheath, 305m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda