Sensata / Crydom 5 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load

RS Stock No.:
7018506
Mfr. Prt No.:
DRA1-CMXE60D5
Brand:
Sensata / Crydom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7018506
Product description Sensata / Crydom 5 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number DRA1-CMXE60D5
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
RS stock number 7018506
Product description Sensata / Crydom 5 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number DRA1-CMXE60D5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

DC Switching

DIN Rail Mount - DRA1-CMX Series

Note

Regardless of SSR rating, the DIN-rail socket limits the continuous current rating of the modular assembly to 8A

10mm single channel DIN rail mount SSR assembly
DC ratings up to 200 Vdc and 8 A
3-10 and 20-28Vdc control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator


Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 0 A
Maximum Load Current 5 A
Series DRA1 CMX
Mounting Type DIN Rail
Minimum Load Voltage 1 V dc
Maximum Load Voltage 60 V dc
Minimum Control Voltage 20 V dc
Maximum Control Voltage 28 V dc
Switching Type DC
Maximum Turn On Time 1 ms
Dimensions 89.6 x 10 x 61 mm
Height 61 mm
Off State Leakage Current 100 μA
Length 89.6 mm
Operating Temperature Range -30 → +80 °C
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Control Voltage Range 20 → 28 V dc
Load Voltage Range 1 → 60 V dc
Depth 10 mm
Checking stock...
IDR
1,193,228.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,193,228.64
*price per unit indicative
"Sensata / Crydom 5 A Solid State Relay, DC, DIN Rail, 60 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products