Wolfspeed 600V 20A, Dual SiC Schottky Diode, 3-Pin TO-247 C3D20060D

RS Stock No.:
7027484
Mfr. Prt No.:
C3D20060D
Brand:
Wolfspeed

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7027484
Product description Wolfspeed 600V 20A, Dual SiC Schottky Diode, 3-Pin TO-247 C3D20060D
Manufacturer / Brand Wolfspeed
Manufacturer part number C3D20060D
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
RS stock number 7027484
Product description Wolfspeed 600V 20A, Dual SiC Schottky Diode, 3-Pin TO-247 C3D20060D
Manufacturer / Brand Wolfspeed
Manufacturer part number C3D20060D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diodes and Rectifiers, Cree Wolfspeed

Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed

A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.

• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications


Specifications

Attribute Value
Brand Wolfspeed
Mounting Type Through Hole
Package Type TO-247
Maximum Continuous Forward Current 20 A
Peak Reverse Repetitive Voltage 600 V
Diode Configuration Common Cathode
Diode Type SiC Schottky
Pin Count 3
Maximum Forward Voltage Drop 2.4 V
Number of Elements per Chip 2
Diode Technology SiC Schottky
Peak Non-Repetitive Forward Surge Current 500 A
Checking stock...
IDR
135,098.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1135,098.32
*price per unit indicative
"Wolfspeed 600V 20A, Dual SiC Schottky Diode, 3-Pin TO-247 C3D20060D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda