ABUS 145/20 Red All Weather Aluminium, Steel Safety Padlock 20mm

RS Stock No.:
7040232
Mfr. Prt No.:
145/20 Red
Brand:
ABUS
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
RS stock number 7040232
Product description ABUS 145/20 Red All Weather Aluminium, Steel Safety Padlock 20mm
Manufacturer / Brand ABUS
Manufacturer part number 145/20 Red

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Aluminium Combination Safety Padlocks

Note

All self setting combination locks packaging show the icon, number 123 in a box. That is to indicate that the code can be set to any number
All self setting combination locks come set to zero

Resettable code
Solid aluminium body with anodised coating
Suitable for safety lock out applications


Specifications

Attribute Value
Brand ABUS
Lock Type Combination Padlock
Shackle Diameter 3 mm
Shackle Length 22 mm
Keyed Alike No
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Aluminium, Steel
Colour Red
Body Width 20 mm
Quantity Per Package 1
Checking stock...
IDR
227,925.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1227,925.97
*price per unit indicative
"ABUS 145/20 Red All Weather Aluminium, Steel Safety Padlock 20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products