ABUS 49944 – T65AL/40 Black KA 6401 All Weather Aluminium, Steel Safety Padlock Keyed Alike 43mm

RS Stock No.:
7040288
Mfr. Prt No.:
49944 - T65AL/40 Black KA 6401
Brand:
ABUS
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
RS stock number 7040288
Product description ABUS 49944 - T65AL/40 Black KA 6401 All Weather Aluminium, Steel Safety Padlock Keyed Alike 43mm
Manufacturer / Brand ABUS
Manufacturer part number 49944 - T65AL/40 Black KA 6401

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Plastic Coated Aluminium Padlocks

Precision extruded aluminium body
Mechanism and shackle coated to prevent chemical corrosion
Hardened steel shackle
Automatic locking
Paracentric keyway
Supplied with 2 keys


Specifications

Attribute Value
Brand ABUS
Lock Type Key
Shackle Diameter 6.5 mm
Shackle Length 22.5 mm
Keyed Alike Yes
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Aluminium, Steel
Colour Black
Body Width 43 mm
Quantity Per Package 1
Checking stock...
IDR
218,905.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1218,905.43
*price per unit indicative
"ABUS 49944 - T65AL/40 Black KA 6401 All Weather Aluminium, Steel Safety Padlock Keyed Alike 43mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products