Xylem Jabsco Centrifugal Electric Operated Positive Displacement Pump, 18L/min, 1.7 bar, 230 V

RS Stock No.:
7059374
Mfr. Prt No.:
53020-2013
Brand:
Xylem Jabsco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7059374
Product description Xylem Jabsco Centrifugal Electric Operated Positive Displacement Pump, 18L/min, 1.7 bar, 230 V
Manufacturer / Brand Xylem Jabsco
Manufacturer part number 53020-2013
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
RS stock number 7059374
Product description Xylem Jabsco Centrifugal Electric Operated Positive Displacement Pump, 18L/min, 1.7 bar, 230 V
Manufacturer / Brand Xylem Jabsco
Manufacturer part number 53020-2013

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Xylem Jabsco
Pump Type Centrifugal
Drive Type Electric
Maximum Flow Rate 18 L/min
Maximum Head 15 m
Maximum Working Pressure 1.7 bar
Input Connection 3/4 in BSP
Output Connection 3/4 in BSP
IP Rating IP54
Body Material Bronze
Supply Voltage 230 V
Input Power 180 W
Output Connection Size 3/4 in
Output Thread Standard or Connection Type BSP
Input Connection Size 3/4 in
Input Thread Standard or Connection Type BSP
Checking stock...
IDR
10,486,167.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,486,167.97
*price per unit indicative
"Xylem Jabsco Centrifugal Electric Operated Positive Displacement Pump, 18L/min, 1.7 bar, 230 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda