Enersys 12V RSAMP3738 Sealed Lead Acid Battery – 16Ah
- RS Stock No.:
- 7073415
- Mfr. Prt No.:
- RSAMP3738
- Brand:
- Enersys

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7073415 |
| Product description | Enersys 12V RSAMP3738 Sealed Lead Acid Battery - 16Ah |
| Manufacturer / Brand | Enersys |
| Manufacturer part number | RSAMP3738 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Enersys Odyssey Range
The Odyssey range of batteries are specifically designed to provide a combination of extreme discharge power and high cyclic performance. These products are ideal for many applications including automotive, marine and power sports
Very high starting current
High resistance to shock and vibration
Lightweight and compact
Leak proof
Specifications
| Attribute | Value |
| Brand | Enersys |
| Capacity | 16 Ah |
| Nominal Voltage | 12 V |
| Dimensions | 169.4 x 181.5 x 76.3 mm |
| Terminal Type | M6 |
| Construction | Pure Lead |
| Designed for Cyclic Application | Yes |
| Weight | 7 kg |
| Flame Resistant | Yes |
| Designed High Rate Application | Yes |
| Operating Temperature Range | -40 → +45 °C |
| Brand Range | Enersys Odyssey |