HARTING, HARAX 3 Pole Din Socket

RS Stock No.:
7073806
Mfr. Prt No.:
21032122306
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7073806
Product description HARTING, HARAX 3 Pole Din Socket
Manufacturer / Brand HARTING
Manufacturer part number 21032122306
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
RS stock number 7073806
Product description HARTING, HARAX 3 Pole Din Socket
Manufacturer / Brand HARTING
Manufacturer part number 21032122306

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

HARAX® Connectors

The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.

HARAX® M12-L Straight Circular Connectors

HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.

IP65/67 protection
Termination cycles 10 (with same cross section)
Cable diameters: 3 pole 5.5 → 7.2 mm, 4 pole 6 → 8 mm, 5 pole 6 → 8 mm
Conductor diameter: 3 & 4 pole 1.6 → 2.0 mm (22 - 18 AWG), 5 pole 1.2 → 2.0 mm (24 - 20 AWG)
Stock Number 707-3692 has a pre-leading contact


Specifications

Attribute Value
Brand HARTING
Number of Contacts 3
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Series HARAX
Checking stock...
IDR
478,927.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1478,927.74
*price per unit indicative
"HARTING, HARAX 3 Pole Din Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda