Mean Well, 18W Plug In Power Supply 48V dc, 375mA, Level VI Efficiency, 1 Output AC/DC Adapter, Australia/China,
- RS Stock No.:
- 7066492
- Mfr. Prt No.:
- GE18I48-P1J
- Brand:
- Mean Well

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7066492 |
| Product description | Mean Well, 18W Plug In Power Supply 48V dc, 375mA, Level VI Efficiency, 1 Output AC/DC Adapter, Australia/China, |
| Manufacturer / Brand | Mean Well |
| Manufacturer part number | GE18I48-P1J |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7066492 |
| Product description | Mean Well, 18W Plug In Power Supply 48V dc, 375mA, Level VI Efficiency, 1 Output AC/DC Adapter, Australia/China, |
| Manufacturer / Brand | Mean Well |
| Manufacturer part number | GE18I48-P1J |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Switch Mode - Mean Well
ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W
Note
Conforms to Energy-related Product Directive 2009/125/EC.
Power derates above 30°C.
MTBF to MIL-HDBK-217F.
APPROVALS : TUV, CCC, UL recognised for Canada & US, C-Tick
Plugs Not Included
Compatible plugs are:
• UK (1783436),
• Euro (1783437),
• US (1783438),
• Australian (1783435)
• Mixed plugs (1783439)
Features and Benefits
• Energy saving power supplies
• ErP level VI
• No load power consumption< 0.3W
• Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V
• Class II power (without earth pin)
• Overload, overvoltage and short circuit protection
• LED power on indicator
• Output lead fitted with a centre positive 2.1mm jack plug
• EMC compliance to FCC part 15, EN55022 class B, GB9254 class B
• Harmonic compliance to EN 61000-3-2,3
Specifications
| Attribute | Value |
| Brand | Mean Well |
| Type | AC/DC Adapter |
| Plug Type | Australia/China, European Plug, UK, US/Japan |
| Output Voltage | 48 V dc |
| Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
| Output Current | 375 mA |
| Maximum Temperature | +50 °C |
| Output Connector | 2.1 x 5.5 x 11 mm Centre Positive |
| Input Connector | Universal Plug |
| Number of Outputs | 1 |
| Power Rating | 18 W |
| Cable Length | 1.5 m |
| Depth | 40.5 mm |
| Minimum Temperature | -10 °C |
| Energy Efficiency Level | VI |
| Load Regulation | ±3 % |
| Standards Met | ErP Compliant |
| Length | 81 mm |
| Width | 43 mm |