Solar Mate, Solar Powered Floodlight, 45 LED, 2.5 W PIR
- RS Stock No.:
- 7067906
- Mfr. Prt No.:
- SMS002
- Brand:
- Solar Mate

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7067906 |
| Product description | Solar Mate, Solar Powered Floodlight, 45 LED, 2.5 W PIR |
| Manufacturer / Brand | Solar Mate |
| Manufacturer part number | SMS002 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7067906 |
| Product description | Solar Mate, Solar Powered Floodlight, 45 LED, 2.5 W PIR |
| Manufacturer / Brand | Solar Mate |
| Manufacturer part number | SMS002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Solar Mate Secure Professional PIR Security Light
The Solar Mate Secure Professional is the ultimate PIR, movement activated security light. Designed for busy locations such as public passage ways, driveways, and frequently used steps. Using a powerful 2.5 Watt solar panel and ultra bright 45 LED light unit ensures the Professional is capable of illuminating an area usually only covered by a mains halogen light.,Its integrated PIR movement sensor can be adjusted both for sensitivity and time. Installed in minutes
Note
Full fitting instructions are included
SUPPLIED_WITH : Connection cable, wall fixings, lithium polymer ba
10V 2.5W single crystal silicon solar panel
7.4V 3000mAh lithium polymer battery (supplied)
Light unit contains 45 white LEDs and PIR
4.5m connecting cable joins the light unit to the solar panel
Wall fixings included
Specifications
| Attribute | Value |
| Brand | Solar Mate |
| Wattage | 2.5 W |
| Number of LEDs | 45 |
| Sensor | PIR |
| Dimensions | 240 x 200 x 240 mm |
| Solar Panel | Yes |
| Lamp Type | LED |
| Floodlight Type | Security Light |