RS PRO PVC Tool Bag 240mm x 190mm x 35mm (Closed)

RS Stock No.:
7077246
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
RS stock number 7077246
Product description RS PRO PVC Tool Bag 240mm x 190mm x 35mm (Closed)
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Material PVC
Length Closed 240 mm
Width Closed 190 mm
Depth Closed 35 mm
Lock Type Zipper
Width 190.0 mm
Length 240.0 mm
Depth 35.0 mm
Checking stock...
IDR
228,135.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1228,135.75
*price per unit indicative
"RS PRO PVC Tool Bag 240mm x 190mm x 35mm (Closed)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda