TDSR1060 Vishay 7-Segment LED Display, CC Red 3.6 mcd RH DP 10mm

RS Stock No.:
7085269
Mfr. Prt No.:
TDSR1060
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7085269
Product description TDSR1060 Vishay 7-Segment LED Display, CC Red 3.6 mcd RH DP 10mm
Manufacturer / Brand Vishay
Manufacturer part number TDSR1060
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
RS stock number 7085269
Product description TDSR1060 Vishay 7-Segment LED Display, CC Red 3.6 mcd RH DP 10mm
Manufacturer / Brand Vishay
Manufacturer part number TDSR1060

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Vishay LED Displays

7-Segment LED Displays, Vishay

Single digit, 7-Segment LED Displays from Vishay.


Specifications

Attribute Value
Brand Vishay
Display Type 7-Segment
Number of Characters 1
LED Colours Red
Number of Segments 7
Dominant Wavelength 640 nm
Character Width 6 mm
Character Height 10 mm
Common Connection Cathode
Mounting Type Through Hole
External Height 7 mm
External Width 9.7 mm
External Dimensions 7 x 9.7 mm
Luminous Intensity 3.6 mcd
Colour of Face Grey
Power Dissipation 185 mW
Forward Voltage 1.8 V
Minimum Operating Temperature -40 °C
Forward Current 10 mA
Decimal Orientation Right Side
Operating Temperature Range -40 → +85 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
143,489.52
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1143,489.5228,697.90
*price per unit indicative
"TDSR1060 Vishay 7-Segment LED Display, CC Red 3.6 mcd RH DP 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda