AD8055ANZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin PDIP

RS Stock No.:
7097039
Mfr. Prt No.:
AD8055ANZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7097039
Product description AD8055ANZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number AD8055ANZ
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
RS stock number 7097039
Product description AD8055ANZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number AD8055ANZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.


Specifications

Attribute Value
Brand Analog Devices
Amplifier Type Low Noise
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 10 V
Typical Dual Supply Voltage ±5 V
Typical Slew Rate 1400 V/µs
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Typical Input Voltage Noise Density 6 nV/√Hz
Rail to Rail No
Height 3.43 mm
Typical Voltage Gain 71 dB
Dimensions 9.27 x 7.24 x 3.43 mm
Length 9.27 mm
Width 7.24 mm
Checking stock...
IDR
359,248.25
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1359,248.2571,849.65
*price per unit indicative
"AD8055ANZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda