Mapa Spontex Temp Cook 476 White Nitrile Work Gloves, Size 9, Large, 2 Gloves

RS Stock No.:
7105610
Mfr. Prt No.:
476021
Brand:
Mapa Spontex
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
RS stock number 7105610
Product description Mapa Spontex Temp Cook 476 White Nitrile Work Gloves, Size 9, Large, 2 Gloves
Manufacturer / Brand Mapa Spontex
Manufacturer part number 476021

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Temp-Cook 476

Hygienic with high temperature thermal protection.

Thermal protection up to 150°C
Colour meets catering industry clothing standards
Interior and exterior of gloves are washable for improved hygiene
Resistant to oils, greases and detergent products


Specifications

Attribute Value
Brand Mapa Spontex
Glove Size 9, Large
Primary Glove Application Heat Resistant
Glove Material Nitrile
Main Colour of Glove White
Glove Coating No Coating
Number of Gloves 2
EN407 Thermal Yes
EN388 Blade 4
EN374 Chemical Yes
EN511 Cold Yes
EN388 Abrasion 4
EN388 Tear 4
EN388 Puncture 3
Range Temp Cook 476
Checking stock...
IDR
2,381,947.01
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
12,381,947.01
*price per unit indicative
"Mapa Spontex Temp Cook 476 White Nitrile Work Gloves, Size 9, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda