Cynergy3 SPNO Reed Relay, 5V dc Coil, 16 Ω, PCB Mount
- RS Stock No.:
- 7121176
- Mfr. Prt No.:
- DAT70515F
- Brand:
- Cynergy3

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7121176 |
| Product description | Cynergy3 SPNO Reed Relay, 5V dc Coil, 16 Ω, PCB Mount |
| Manufacturer / Brand | Cynergy3 |
| Manufacturer part number | DAT70515F |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7121176 |
| Product description | Cynergy3 SPNO Reed Relay, 5V dc Coil, 16 Ω, PCB Mount |
| Manufacturer / Brand | Cynergy3 |
| Manufacturer part number | DAT70515F |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
HV Vacuum Encapsulated D Series
These high voltage PCB and panel mount reed relays have high isolation voltages of up to 15kV. Applications include test equipment and high voltage power supplies. All models are highly reliable and are of extremely good quality.
High power switching
Through hole PCB & panel mount or flying lead versions
15kV high isolation versions available
Tungsten contacts enable high voltage switching
Specifications
| Attribute | Value |
| Brand | Cynergy3 |
| Contact Configuration | SPNO |
| Coil Voltage | 5 V dc |
| Mounting Type | PCB Mount |
| Maximum Switching Current AC | 2 A |
| Maximum Switching Current DC | 2 A |
| Maximum Switching Voltage AC | 10000 V ac |
| Maximum Switching Voltage DC | 10000 V dc |
| Coil Resistance | 16 Ω |
| Length | 60 mm |
| Height | 18.5 mm |
| Depth | 15.8 mm |
| Dimensions | 60 x 15.8 x 18.5 mm |
| Isolation Coil To Contact | 15 kV ac/dc |
| Operating Temperature Range | -20 → +70 °C |
| Terminal Type | Through Hole |
| Life | 100000000 (Electrical) cycles |
| Contact Material | Tungsten |
| Contact Resistance | 250 mΩ |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +70 °C |
| Operating Time Including Bounce | 3 ms |
| Maximum Switching Power DC | 50 W |