Pepperl + Fuchs Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, 10m

RS Stock No.:
7141672
Mfr. Prt No.:
V1-G-10M-PVC
Brand:
Pepperl + Fuchs

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7141672
Product description Pepperl + Fuchs Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, 10m
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number V1-G-10M-PVC
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
RS stock number 7141672
Product description Pepperl + Fuchs Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, 10m
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number V1-G-10M-PVC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Connection Leads

A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.

Knurled nut suitable for tool assembly
Immunity to vibration, with mechanical latching
Gold plated contacts


Specifications

Attribute Value
Brand Pepperl + Fuchs
Connector A M12
Connector B Free End
Length 10 m
Connector A Gender Female
Connector A Orientation Straight
Number of Cores 4
IP Rating IP67, IP68, IP69K
Current Rating 4 A
Cross Sectional Area 0.34 mm²
Voltage Rating 300 V dc
Connector A Number of Contacts 4
Outer Diameter 4.8 mm
American Wire Gauge 22 AWG
Insulation Material PVC
Fire Behaviour Flame Retardant
Checking stock...
IDR
519,415.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1519,415.28
*price per unit indicative
"Pepperl + Fuchs Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products