STMicroelectronics SMBJ28CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA
- RS Stock No.:
- 7147193
- Mfr. Prt No.:
- SMBJ28CA-TR
- Brand:
- STMicroelectronics

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 7147193 |
| Product description | STMicroelectronics SMBJ28CA-TR, Bi-Directional TVS Diode, 600W, 2-Pin DO-214AA |
| Manufacturer / Brand | STMicroelectronics |
| Manufacturer part number | SMBJ28CA-TR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Transient Voltage Suppressors, STMicroelectronics
Transil™ TVS SMT Bidirectional 600W, SMBJ Series, STMicroelectronics
Specifications
| Attribute | Value |
| Brand | STMicroelectronics |
| Direction Type | Bi-Directional |
| Diode Configuration | Single |
| Maximum Clamping Voltage | 59 V |
| Minimum Breakdown Voltage | 31.1 V |
| Mounting Type | Surface Mount |
| Package Type | DO-214AA (SMB) |
| Maximum Reverse Stand-off Voltage | 28 V |
| Pin Count | 2 |
| Peak Pulse Power Dissipation | 600 W |
| Maximum Peak Pulse Current | 68 A |
| Number of Elements per Chip | 1 |
| Minimum Operating Temperature | -55 °C |
| Maximum Operating Temperature | +150 °C |
| Width | 3.95 mm |
| Test Current | 1 mA |
| Dimensions | 4.6 x 3.95 x 2.45 mm |
| Height | 2.45 mm |
| Maximum Reverse Leakage Current | 200 nA |
| Length | 4.6 mm |