Hoyles DW306 Alarm

RS Stock No.:
7166545
Mfr. Prt No.:
DW306
Brand:
Hoyles

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7166545
Product description Hoyles DW306 Alarm
Manufacturer / Brand Hoyles
Manufacturer part number DW306
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
RS stock number 7166545
Product description Hoyles DW306 Alarm
Manufacturer / Brand Hoyles
Manufacturer part number DW306

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Readers - Ingersoll Rand

DorWatcher Door Alarm (Mains)

DorWatcher is an alarm unit used to prevent doors being left open for extended periods of time. The alarm is activated if the door remains open for more than 1 minute prompting people in the vicinity to close the door. Once activated the alarm is automatically reset as soon as the door is closed..

Robust ABS plastic enclosure
Tamper switch activates if cover is removed
Clear instructions displayed on the unit
Adjustable time delays
Powered by 240Vac mains
Simple installation
Surface-mount contact with 1m of pre-wired cable, cable clips and fixings

L7166536-01

Specifications

Attribute Value
Brand Hoyles
Supply Voltage 240 V
Depth 60 mm
Height 125 mm
Width 175 mm
Checking stock...
IDR
2,730,496.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,730,496.48
*price per unit indicative
"Hoyles DW306 Alarm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda