30m Adhesive steel tape for magnet, Adhesive Back

RS Stock No.:
7193869
Mfr. Prt No.:
FM668RS
Brand:
Eclipse

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7193869
Product description 30m Adhesive steel tape for magnet, Adhesive Back
Manufacturer / Brand Eclipse
Manufacturer part number FM668RS
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
RS stock number 7193869
Product description 30m Adhesive steel tape for magnet, Adhesive Back
Manufacturer / Brand Eclipse
Manufacturer part number FM668RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Adhesive Backed Steel Tape

White Coated adhesive backed steel tape creates a metal surface which will then accept our range of magnetic products

Makes any surface magnetically receptive
Standard adhesive backed
Can be cut to any length with scissors
Material thickness 0.2mm


Specifications

Attribute Value
Brand Eclipse
Back Type Adhesive
Length 30 m
Width 20 mm
Checking stock...
IDR
956,701.69
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1956,701.6931,890.06
*price per unit indicative
"30m Adhesive steel tape for magnet, Adhesive Back" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda