FIBET Rectangular M12 Anti Vibration Mount, Bell Mount with 96daN Compression Load

RS Stock No.:
7203385
Mfr. Prt No.:
CCFQ804012-70
Brand:
FIBET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7203385
Product description FIBET Rectangular M12 Anti Vibration Mount, Bell Mount with 96daN Compression Load
Manufacturer / Brand FIBET
Manufacturer part number CCFQ804012-70
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
RS stock number 7203385
Product description FIBET Rectangular M12 Anti Vibration Mount, Bell Mount with 96daN Compression Load
Manufacturer / Brand FIBET
Manufacturer part number CCFQ804012-70

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Rectangular Bell Mounts - Type CCFQ

Note

Additional bell mounts and isolation washers are available on the RS website.

Bell Mounts

Low-profile and easy to install anti-vibration mounts
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Applications include generator sets, marine engines, diesel engines, pumps, HVAC, etc.


Specifications

Attribute Value
Brand FIBET
Anti Vibration Mount Type Bell Mount
Thread Size M12
Diameter 80 mm
Overall Height 38 mm
Material Natural Rubber
Compression Load 96 daN
Metalwork Zinc Plated Steel
Foot Shape Rectangular
Type Bell Mount
Compression Deflection 4 mm
Checking stock...
IDR
331,976.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1331,976.85
*price per unit indicative
"FIBET Rectangular M12 Anti Vibration Mount, Bell Mount with 96daN Compression Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda