Lapp 4 Core NYY-J Power Cable, 6 mm², 43 A, 50m, Black PVC Sheath, 1 kV, 600 V
- RS Stock No.:
- 7210718
- Mfr. Prt No.:
- 15500213
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7210718 |
| Product description | Lapp 4 Core NYY-J Power Cable, 6 mm², 43 A, 50m, Black PVC Sheath, 1 kV, 600 V |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 15500213 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7210718 |
| Product description | Lapp 4 Core NYY-J Power Cable, 6 mm², 43 A, 50m, Black PVC Sheath, 1 kV, 600 V |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 15500213 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Power Cable
Lapp Fixed Installation Power Cable - NYY-J
From Lapp, this NYY-J cable is a widely-used power and control cable that is often found in domestic and commercial electrical wiring. As well as being used in fixed installations, the cable is designed to be used for direct burial, and burial in concrete, providing the operating temperature is adhered to.
The cable is bare copper single core with PVC with a filling compounds over the core assembly. The PVC sheath is flame retardant and robust, allowing the cable to be used in dry, damp and wet interiors. NYY-J cable is also able very resistant to UV, and so is able to be used outdoors.
Features and Benefits
• Bare copper conductors
• PVC-based outer sheath
• Suitable for outdoor use
• Flame-retardant according IEC 60332-1-2
• Above, below, flush and recess routing
• Operating temperature during installation: -5°C to +50°C
• Operating temperature in a fixed installation: -40°C to +70°C
Applications
Able to be installed in open air and underground, NYY-J cable presents a versatile power cable that should be used in where the risk of mechanical damage is unlikely. As such it can be used in brickwork and concrete, proving the concrete is not shaken, vibrated or compressed. Lapp NYY-J able is often used in;
• Power stations
• Distributor boards
• Subscriber networks
Specifications
| Attribute | Value |
| Brand | Lapp |
| Number of Cores | 4 |
| Cable Type | NYY-J |
| Cross Sectional Area | 6 mm² |
| Sheath Colour | Black |
| Current Rating | 43 A |
| Length | 50 m |
| Voltage Rating | 1 kV, 600 V |
| Outer Diameter | 17 mm |
| Sheath Material | PVC |
| Type | NYY-J |
| Minimum Operating Temperature | +5 °C |
| Maximum Operating Temperature | +50 °C |
| Conductor Strand Type | Solid |
| Insulation Material | PVC |
| Conductor Resistance | 3.08 Ω/km |
| Fire Behaviour | Flame Retardant |
| Standards Met | Euroclass Eca |
| Core Strands | 2.76 mm |
| Conductor Material | Bare Copper |
| Size of Strands | 2.76 mm |
| American Wire Gauge | 9 AWG |