Schroff Grey Cantilever Shelf 1U, 390mm x 447mm

RS Stock No.:
7212831
Mfr. Prt No.:
20118781
Brand:
Schroff

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7212831
Product description Schroff Grey Cantilever Shelf 1U, 390mm x 447mm
Manufacturer / Brand Schroff
Manufacturer part number 20118781
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
RS stock number 7212831
Product description Schroff Grey Cantilever Shelf 1U, 390mm x 447mm
Manufacturer / Brand Schroff
Manufacturer part number 20118781

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

19in. Lab Rack Equipment Shelf

A 19in. Lab Rack equipment shelf made from 1.5mm steel with a light grey AluZink finish.

Static load-carrying capacity 5kg
Light grey AluZink finish
1.5mm steel
Vented shelf
RoHS compliant


Specifications

Attribute Value
Brand Schroff
Type Cantilever Shelf
Rack Units 1 U
Depth 390 mm
Ventilated Yes
Colour Grey
Material Steel
Maximum Load 5 kg
Width 447 mm
Extension Type Sliding
Checking stock...
IDR
977,050.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1977,050.35
*price per unit indicative
"Schroff Grey Cantilever Shelf 1U, 390mm x 447mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda