nVent-SCHROFF, 6U Plug-in Unit PRO multi Ventilated, 70.78 x 261.75 x 167mm

RS Stock No.:
7212916
Mfr. Prt No.:
24813714
Brand:
nVent-SCHROFF

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7212916
Product description nVent-SCHROFF, 6U Plug-in Unit PRO multi Ventilated, 70.78 x 261.75 x 167mm
Manufacturer / Brand nVent-SCHROFF
Manufacturer part number 24813714
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
RS stock number 7212916
Product description nVent-SCHROFF, 6U Plug-in Unit PRO multi Ventilated, 70.78 x 261.75 x 167mm
Manufacturer / Brand nVent-SCHROFF
Manufacturer part number 24813714

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Shielded PRO Frame-type Plug-in Units

A Schroff Frame-type plug-in unit kit to accept boards in euroboard format. The PCB can be mounted in HP grid.

SUPPLIED_WITH : 1 x front panel, 1 x handle, grey, 1 x rear panel,

Extruded side panels right and left, with grooves for insertion of a printed circuit board (standard board position is on the left only)
167 mm deep
Cover plate with perforation, for guide rails (airflow approx. 60 %)
Rear panel with cut-out for single connector (conforms to EN 60603, DIN 41612, construction types: B, C, D, F, H, Q, R, S)
RoHS compliant


Specifications

Attribute Value
Brand nVent-SCHROFF
Rack Units 6 U
External Dimensions 70.78 x 261.75 x 167 mm
External Height 261.75 mm
External Width 70.78 mm
External Depth 167 mm
Colour Grey
Ventilated Yes
External Case Material Steel
Series PRO multi
Checking stock...
IDR
1,133,441.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,133,441.34
*price per unit indicative
"nVent-SCHROFF, 6U Plug-in Unit PRO multi Ventilated, 70.78 x 261.75 x 167mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda