Schroff Front Panel, 6U, Ventilated, Grey, Aluminium

RS Stock No.:
7213048
Mfr. Prt No.:
30118305
Brand:
Schroff

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7213048
Product description Schroff Front Panel, 6U, Ventilated, Grey, Aluminium
Manufacturer / Brand Schroff
Manufacturer part number 30118305
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
RS stock number 7213048
Product description Schroff Front Panel, 6U, Ventilated, Grey, Aluminium
Manufacturer / Brand Schroff
Manufacturer part number 30118305

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

19in. Blank Front Panels

A Schroff blank front panel for 19in. cabinets.

Schroff Minirack & Accessories

3mm aluminium
RoHS compliant


Specifications

Attribute Value
Brand Schroff
Type Front Panel
Rack Units 6 U
Ventilated Yes
Colour Grey
Material Aluminium
Dimensions 483 x 132.5 mm
Length 483 mm
Width 132.5 mm
Checking stock...
IDR
666,366.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1666,366.17
*price per unit indicative
"Schroff Front Panel, 6U, Ventilated, Grey, Aluminium" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda