Deutsch, 0460 size 4 100A Male Crimp Circular Connector Contact for use with DT Series Connector, Wire size 6 AWG

RS Stock No.:
7242444
Mfr. Prt No.:
0460-204-0490
Brand:
Deutsch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7242444
Product description Deutsch, 0460 size 4 100A Male Crimp Circular Connector Contact for use with DT Series Connector, Wire size 6 AWG
Manufacturer / Brand Deutsch
Manufacturer part number 0460-204-0490
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
RS stock number 7242444
Product description Deutsch, 0460 size 4 100A Male Crimp Circular Connector Contact for use with DT Series Connector, Wire size 6 AWG
Manufacturer / Brand Deutsch
Manufacturer part number 0460-204-0490

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Deutsch DT Series Connectors

Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

DTHD Series Connector Contacts

From Amphenol, these DTHD Series Connector Contacts are made from nickel plated copper alloy. The DTHD Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other harsh environment connector applications.


Specifications

Attribute Value
Brand Deutsch
Gender Male
Contact Size 4
Wire Size 6 AWG
Termination Method Crimp
Series 0460
For Use With DT Series Connector
Current Rating 100 A
Contact Plating Nickel
Contact Material Copper Alloy
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Mounting Type Cable Mount
Checking stock...
IDR
109,295.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1109,295.38
*price per unit indicative
"Deutsch, 0460 size 4 100A Male Crimp Circular Connector Contact for use with DT Series Connector, Wire size 6 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda