Kern Weighing Scale, 6kg Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British 3-pin
- RS Stock No.:
- 7248767
- Mfr. Prt No.:
- DE 6K1D
- Brand:
- Kern

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7248767 |
| Product description | Kern Weighing Scale, 6kg Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
| Manufacturer / Brand | Kern |
| Manufacturer part number | DE 6K1D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
DE Series Platform Scales
Highly mobile, light weight compact professional platform scales.
Data transfer, for example to a printer or PC
Protective working cover over display device
Battery operation possible with 1x9V block battery (not included)
AUTO-OFF function after 3 min
PRE-TARE function tfor manual subtraction of container weights
IP65 protection
Flexible, detachable display with 1.4m cable can be mounted anywhere
For a suitable display device stand (450mm high) please see stock number 724-8773
Specifications
| Attribute | Value |
| Brand | Kern |
| Weighing Capacity | 6 kg |
| Scale Type | Platform |
| Resolution | 1 g, 2 g |
| Parts Counting | Yes |
| Interface Type | RS232 |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
| Weighpan Length | 308 mm |
| Weighpan Width | 318 mm |
| Weighpan Height | 75 mm |
| Net Weight | 4 kg |
| Model Number p | DE 6K1D |
| Minimum Operating Temperature | +5 °C |
| Maximum Operating Temperature | +35 °C |