Scame IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 125A, 415.0 V
- RS Stock No.:
- 7249154
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7249154 |
| Product description | Scame IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 125A, 415.0 V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7249154 |
| Product description | Scame IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 125A, 415.0 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
RS Pro - IP67 Plugs and Sockets
Scame 16 Amp, 32 Amp and 125 Amp IP67 Glanded Cable Mount Plugs
From the trusted Scame brand, a range of industrial IP67 watertight cable mount plugs that are reliable and simple to assemble. The outer and inner contact carrier are constructed from a toughened engineering material designed to provide high thermal stability and mechanical strength. Nickel plated brass contact pins ensure excellent corrosion and abrasion resistance. Moulded seals in the front part of the power connector and a bayonet locking ring ensure the Scame IP67 glanded plugs are fully sealed when mated. A rugged cable gland at the rear of the watertight plug provide external cable clamping and additional support. Stylishly designed, the Scame range of industrial BS4343 plugs perform extremely well in the most challenging environments. All models are highly reliable and excellent quality.
Environmental Protection – IP Rating
Scame IP67 industrial cable mount plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection.
Colour Coding
CEE industrial connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connector’s voltage rating.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Cable Capacity
The cable capacity for Scame cable mount industrial plugs, connectors and appliance connectors are
• 16 Amp = 1 mm² to 2.5 mm²
• 32 Amp = 2.5 mm² to 6 mm²
• 63 Amp = 6 mm² to 25 mm²
• 125 Amp = 16 mm² to 50 mm²
Features and Benefits
• IP67 ingress protection
• Made from a toughened engineering plastic
• High thermal stability
• High mechanical strength
• Halogen free
• Self-extinguishing
• Seals made from non-ageing EPDM elastomer or rubber
• Nickel plated brass contacts
• Excellent corrosion and abrasion resistance
Applications
Scame watertight BS4343 industrial power plugs are found in almost all areas of industrial applications. Some of the most common areas are
• Heavy industry: Found in blast furnaces, foundries and mills where exposure to metallic particles, dust oils and coolants.
• Construction sites: Used on outdoor construction sites where connections are exposed to damp, muddy conditions
• Sports complexes and entertainment arenas: Used in outdoor lighting and portable equipment exposed to adverse weather conditions.
• Agriculture: Outdoor pumps on tractors, farm machinery and mobile equipment exposed to all weathers.
• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding
Q&A
Q: Are the Scame IP67 industrial power plugs easy to connect?
A: Yes, electrical connection is made via screw terminals.
Q: Are there any accessories or mating connectors available?
Power plug 724-9145 mates with connector (socket) 724-9164
Power plug 724-9154 mates with connector (socket) 724-9189
Power plug 724-9186 mates with connector (socket) 724-9211
Power plug 724-9195 mates with connector (socket) 724-9215
Power plug 724-9198 mates with connector (socket) 724-9224
Power plug 724-9202 mates with connector (socket) 724-9221
Power plug 724-9209 mates with connector (socket) 724-9223
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Current Rating | 125 A |
| Plug/Socket | Plug |
| Pole Format | 3P+N+E |
| Voltage Rating | 415.0 V |
| Mounting Type | Cable Mount |
| IP Rating | IP67 |
| Colour | Red |
| Gender | Male |
| Body Orientation | Straight |
| Termination Method | Screw |
| Cable CSA | 50.0 mm² |